ABE40DHAN

Heilind Number:SULABE40DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE40DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE40DHAN
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:80
SKU:SULABE40DHAN

Detailed Description

Introducing the ABE40DHAN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction for optimal durability and conductivity. With a contact plating of gold, it ensures reliable signal transmission even in harsh environments. The hairpin contact type and right-angle orientation offer efficient connectivity in tight spaces. Boasting 80 positions and a pitch of 1mm, it allows for intricate PCB layouts. Operating at a voltage of 225 VAC and with an amperage rating of 1A, it guarantees stable power delivery. The termination method of thru-hole with matte tin plating ensures easy and secure installation. With a wide operating temperature range of -65 to 150°C, it is suitable for use in extreme conditions. Measuring 21.84mm in height and 9.4mm in width, it's compact yet reliable. Whether for aerospace, telecommunications, or industrial applications, the ABE40DHAN is the perfect choice for high-reliability connectivity solutions.