ABE40DHAR

Heilind Number:SULABE40DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE40DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE40DHAR
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE40DHAR

Detailed Description

Introducing the ABE40DHAR, a high-performance PCB connector designed for demanding applications where reliability is paramount. Featuring a sleek and compact design, this connector is ideal for use in aerospace, defense, and industrial settings. Its dual-row configuration with 80 female contacts ensures secure and efficient connectivity, while the Metal Board Lock mount type guarantees stability even in harsh operating environments. Crafted with precision, the contacts are made of PPS & Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. Operating at a voltage of 225 VAC and an impressive amperage of 1 A, this connector is suitable for a wide range of power and signal transmission needs. With a pitch of 1 mm and contact type of Hairpin, it allows for easy and reliable mating. The termination method of Thru Hole with Matte Tin plating ensures durable and long-lasting performance, even under extreme temperatures ranging from -65 to 150°C. Measuring at .86 inches in height and 9.4 mm in width, the ABE40DHAR is a compact yet powerful solution for board-to-board and card edge connections. Upgrade your connectivity with this top-of-the-line connector, backed by our commitment to quality and performance excellence.