ABE40DHAT

Heilind Number:SULABE40DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE40DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE40DHAT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:80
SKU:SULABE40DHAT

Detailed Description

Featuring a robust construction, the ABE40DHAT connector is designed for high-performance applications requiring secure and reliable board-to-board connections. With PPS and Beryllium Copper materials, this female connector offers exceptional durability and conductivity. Its threaded mounting type ensures a stable installation, while the thru-hole termination method simplifies assembly. The 80-position, dual-row configuration with a 1mm pitch allows for efficient signal transmission. Gold-plated Beryllium Copper contacts guarantee optimal signal integrity, suitable for demanding environments. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 225VAC, this connector is highly versatile. Its right-angle orientation and .86-inch height facilitate space-saving in compact systems. The matte tin termination plating enhances soldering reliability. Ideal for use in high-performance PCB applications, the ABE40DHAT connector meets stringent quality standards.