ABE40DHBN

Heilind Number:SULABE40DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE40DHBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE40DHBN
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE40DHBN

Detailed Description

Introducing the ABE40DHBN, a high-performance connector designed for demanding applications. This female connector features two rows of hairpin contacts made of PPS and Beryllium Copper, ensuring reliable conductivity. With a pitch of 1mm and gold-plated contacts, it offers excellent signal transmission capabilities, suitable for use in PCB connections. Operating at voltages up to 225 VAC and temperatures ranging from -65 to 150°C, this connector guarantees durability in harsh environments. Its right-angle orientation and no mounting requirement make it easy to integrate into systems. With 80 positions and a tail length of 4.32mm, it provides ample connectivity options. The matte tin termination plating enhances its longevity. Ideal for board-to-board and card edge connections, the ABE40DHBN is a trusted solution for critical electronic systems.