ABE40DHBR

Heilind Number:SULABE40DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE40DHBR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE40DHBR
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE40DHBR

Detailed Description

Introducing SKU ABE40DHBR, a high-performance Board-to-Board PCB Connector designed for precision connections in electronic assemblies. Featuring two rows of female contacts with a pitch of 1mm, this connector ensures secure and reliable data transmission. Crafted with PPS and Beryllium Copper materials, it offers exceptional durability and conductivity. The Gold contact plating guarantees optimal signal integrity, while the Matte Tin termination plating enhances solderability. With a voltage rating of 225VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its right-angle orientation and metal board lock mount type provide versatility in installation. Measuring just 9.4mm in width and 21.84mm in height, it is compact yet efficient. Ideal for use in hi-rel environments, the ABE40DHBR connector is a must-have component for demanding electronic systems.