ABE40DHBT

Heilind Number:SULABE40DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE40DHBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE40DHBT
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE40DHBT

Detailed Description

Introducing our high-performance Beryllium Copper Board-To-Board PCB Connector, SKU ABE40DHBT. This female connector, featuring a threaded mount type and thru-hole termination method, is designed for seamless integration in electronic systems. With two rows, 80 positions, and a pitch of 1mm, it offers efficient connectivity. The contact material is made of durable Beryllium Copper with gold plating, ensuring reliable signal transmission. Operating at voltages up to 225VAC and temperatures ranging from -65 to 150°C, this connector meets stringent industry standards. Its hairpin contact type, right-angle orientation, and .17-inch tail length facilitate easy installation. With a compact design, measuring .86 inches in height and 9.4mm in width, it's ideal for space-constrained applications. The termination plating of matte tin enhances durability. Perfect for use in aerospace, defense, and other high-reliability environments, this connector guarantees optimal performance.