ABE40DHFT

Heilind Number:SULABE40DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE40DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE40DHFT
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE40DHFT

Detailed Description

Introducing the ABE40DHFT, a high-performance board-to-board and card edge connector essential for reliable electronic connections. With PPS and Beryllium Copper construction, this connector ensures durability and optimal signal transmission. Featuring a dual-row configuration with 80 female contacts, it offers ample connectivity options. The threaded mounting and surface mount termination method guarantee secure installation on PCBs. Each contact is meticulously crafted from Beryllium Copper and plated with gold for superior conductivity. Operating at up to 225VAC and with a current rating of 1A, it meets stringent performance standards. The hairpin contact design and straight orientation facilitate easy mating. With a pitch of 1mm (.039 inches) and tail length of 2.54mm (.1 inch), it suits various applications. Operating temperature range of -65 to 150°C ensures reliability in harsh environments. Compact yet robust, this connector has a height of 15.49mm (.61 inches) and a width of 9.4mm (.37 inches), ideal for space-constrained designs. Its matte tin termination plating complies with RoHS regulations. Whether used in industrial machinery, telecommunications, or aerospace systems, the ABE40DHFT guarantees seamless connectivity, making it a must-have component for high-reliability electronics.