ABE40DHHD

Heilind Number:SULABE40DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE40DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE40DHHD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:80
SKU:SULABE40DHHD

Detailed Description

Introducing the ABE40DHHD, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic systems. With a compact form factor and a pitch of 1mm, this connector features two rows of 80 female contacts made of PPS & Beryllium Copper, plated with gold for optimal conductivity. The contact type is a hairpin, ensuring secure mating with minimal signal loss. Operating at voltages up to 225 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. The termination method is through-hole, with a clearance hole mount type and a matte tin plating for durability. With a connector height of 15.49mm and a width of 9.4mm, it offers ease of installation and space-saving benefits. Perfect for demanding environments, the ABE40DHHD guarantees high reliability and performance in every connection.