ABE40DHHN

Heilind Number:SULABE40DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE40DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE40DHHN
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE40DHHN

Detailed Description

Introducing the ABE40DHHN PCB connector, designed for high-performance applications requiring reliable connectivity. This female connector features two rows, accommodating a total of 80 positions with a pitch of 1mm (.039 in) for precise connections. Crafted with PPS and Beryllium Copper, it ensures durability and excellent electrical conductivity. The contact material is plated with gold, guaranteeing optimal signal transmission. With a voltage rating of 225 VAC and an operating temperature range of -65 to 150°C, it is suitable for use in various environments. The termination method is through-hole, and the tail length is 3.18mm (.125 in) for secure attachment to the PCB. Measuring at .61 in connector height and 9.4mm (.37 in) width, it offers a compact yet robust solution for board-to-board and card edge connections. Trust in the ABE40DHHN for your high-reliability electronic systems.