ABE40DHHT

Heilind Number:SULABE40DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE40DHHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE40DHHT
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE40DHHT

Detailed Description

Featuring a rugged construction, the ABE40DHHT PCB Connector is designed for high-reliability applications. With a pitch of 1mm, this female connector offers two rows of hairpin contacts made of durable beryllium copper with gold plating, ensuring efficient signal transmission. Its straight orientation and threaded mount type provide secure attachment to PCBs. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 225 VAC, it guarantees reliable performance in harsh environments. With 80 positions and a tail length of 3.18mm, it offers versatility in connectivity. The matte tin termination plating enhances solderability. Measuring 15.49mm in height and 9.4mm in width, this connector is suitable for compact electronic devices. Compliance with RoHS standards makes it environmentally friendly. Ideal for board-to-board and card-edge connections, the ABE40DHHT is a vital component in demanding electronic systems.