ABE40DHRN

Heilind Number:SULABE40DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE40DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE40DHRN
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE40DHRN

Detailed Description

Introducing the ABE40DHRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a 1A amperage rating and a voltage capacity of 225VAC, it is suitable for power and signal transmission. The female connector with two rows and 80 positions offers ample connectivity options. Its hairpin contact type with gold plating guarantees low contact resistance and high conductivity. The termination method of card extender and termination plating of matte tin further enhance its durability. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, military, and industrial systems. With a compact size of 9.4mm width and 15.49mm height, it is space-efficient, making it perfect for densely populated PCBs. Trust the ABE40DHRN for secure and efficient board-to-board connections in your critical electronic designs.