| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABE40DHRT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 80 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABE40DHRT |
ABE40DHRT
| Heilind Number: | SULABE40DHRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABE40DHRT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABE40DHRT, a high-performance PCB connector designed for robust and reliable board-to-board connections. Crafted from PPS and Beryllium Copper with a gold contact plating, this female connector ensures excellent conductivity and durability. Featuring two rows of hairpin contacts with a 1mm pitch, it offers 80 positions for seamless integration. The threaded mount type and card extender termination method guarantee secure attachment. Operating efficiently in a wide temperature range from -65 to 150°C and handling up to 225VAC, this connector is ideal for demanding applications. With a compact size of 9.4mm width and 15.49mm height, it fits perfectly in various electronic setups. Trust the ABE40DHRT for high-quality connectivity in your projects.

