ABE45DHFT

Heilind Number:SULABE45DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE45DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE45DHFT
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE45DHFT

Detailed Description

Introducing the ABE45DHFT, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a pitch of 1mm, it offers reliable signal transmission. The gold contact plating guarantees excellent corrosion resistance, making it ideal for long-term use. With a voltage rating of 225 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. The threaded mount type and surface-mount termination method provide secure and convenient installation. Its hairpin contact type and straight orientation, along with 90 positions spread across 2 rows, allow for efficient and compact PCB connections. The Matte Tin termination plating further enhances its performance. At a connector height of 15.49mm and width of 9.4mm, it offers a sleek and space-saving solution. Perfect for demanding industrial and electronic applications, the ABE45DHFT sets a new standard in connectivity.