ABE45DHHN

Heilind Number:SULABE45DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE45DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE45DHHN
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE45DHHN

Detailed Description

Introducing the ABE45DHHN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in critical systems. With a contact material of Beryllium Copper and gold plating, it offers excellent conductivity and corrosion resistance. The Hairpin contact type and straight orientation make it suitable for various electronic designs. With two rows and 90 positions, it provides ample connection points. The termination method of Thru Hole with Matte Tin plating guarantees secure and durable installation. Rated for 1A and 225VAC, it meets stringent power requirements. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Whether in aerospace, defense, or industrial applications, the ABE45DHHN connector delivers performance and reliability.