ABE45DHRD

Heilind Number:SULABE45DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE45DHRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE45DHRD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:90
SKU:SULABE45DHRD

Detailed Description

Introducing the ABE45DHRD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with a total of 90 positions, this connector offers reliable connectivity in a compact form factor. The contact material is made of durable beryllium copper with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 1mm (.039 in) and a voltage rating of 225 VAC, it is suitable for high-speed data transmission and power applications. The termination method is via card extender, making it easy to install and remove. Operating in a wide temperature range from -65 to 150 °C, this connector is built to withstand harsh environments. Its straddle orientation and clearance hole mount type provide versatility in PCB layout. With a connector height of .61 in (15.49 mm) and a width of .37 in (9.4 mm), it offers a low-profile design for space-constrained installations. The termination plating is matte tin, ensuring secure soldering connections. This connector is part of the ABE series, known for its high reliability and quality. Ideal for aerospace, defense, and industrial applications that require robust interconnect solutions, the ABE45DHRD is a top choice for engineers and designers seeking premium performance in their designs.