ABE45DHRN

Heilind Number:SULABE45DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE45DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE45DHRN
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:90
SKU:SULABE45DHRN

Detailed Description

Introducing the ABE45DHRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring precision-engineered PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. The female gender, hairpin contact type, and straddle orientation make it ideal for secure and stable connections. With two rows and 90 positions, it offers ample connectivity options. Gold-plated contacts guarantee excellent signal transmission, while the Matte Tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 150 °C and with a voltage rating of 225 VAC, this connector is suitable for a wide range of industrial and commercial uses. With a compact design, measuring just 15.49 mm in height and 9.4 mm in width, it is perfect for space-constrained applications. Trust the ABE45DHRN for your connectivity needs, where reliability and performance are paramount.