ABE45DHRT

Heilind Number:SULABE45DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE45DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE45DHRT
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:90
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE45DHRT

Detailed Description

Introducing the ABE45DHRT, a high-performance board-to-board and card edge connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 1A and a voltage capacity of 225VAC, it is suitable for a wide range of power and signal transmission needs. The female connector, with two rows of 90 hairpin contacts, guarantees secure mating. Its threaded mount type and card extender termination method facilitate easy installation. Gold-plated contacts and matte tin termination ensure optimal conductivity and durability. Operating within a wide temperature range of -65 to 150°C, this connector is perfect for aerospace, defense, and industrial applications. With a compact form factor measuring just 15.49mm in height and 9.4mm in width, it offers high-density PCB connectivity without compromising on performance. Trust the ABE45DHRT for your critical interconnection requirements.