ABE50DHAD

Heilind Number:SULABE50DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE50DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE50DHAD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:100
SKU:SULABE50DHAD

Detailed Description

Introducing the ABE50DHAD, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction with Gold contact plating, this connector ensures reliable signal transmission with minimal signal loss. With a 1mm pitch and 100 positions across 2 rows, it offers versatile connectivity options. The Thru Hole termination method and Right Angle orientation make installation easy and space-efficient. Operating at temperatures ranging from -65 to 150°C and rated for 225VAC, it is suitable for a wide range of environments. The connector's compact design, with a height of .86 inches and width of .37 inches, saves valuable PCB space. Matte Tin termination plating adds durability. Perfect for demanding applications in aerospace, defense, and industrial sectors, the ABE50DHAD guarantees top-tier performance.