ABE50DHAS

Heilind Number:SULABE50DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE50DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE50DHAS
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE50DHAS

Detailed Description

The ABE50DHAS is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures excellent conductivity and durability. With a 1A amperage rating and 225VAC voltage capacity, it is suitable for power and signal transmission. The female gender, two rows, and side hole mount type offer versatile connectivity options. Utilizing a reliable thru-hole termination method and gold-plated contact materials, it guarantees secure and low-resistance connections. The 1mm pitch and hairpin contact type provide precise mating, while the right-angle orientation and 100 positions cater to diverse PCB layouts. With an operating temperature range of -65 to 150°C, it performs reliably in harsh environments. The connector's compact design, with a height of 21.84mm and width of 9.4mm, is ideal for space-constrained applications. Matte tin termination plating ensures solderability. Classified under hi-rel, this connector meets stringent quality standards, making it a dependable choice for aerospace, defense, and industrial electronics.