ABE50DHAT

Heilind Number:SULABE50DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE50DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE50DHAT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:100
SKU:SULABE50DHAT

Detailed Description

Introducing the ABE50DHAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a threaded mount and thru-hole termination method, it offers secure attachment to PCBs. The 100-position, dual-row design with a pitch of 1mm allows for efficient signal transmission. Gold-plated Beryllium Copper contacts guarantee low contact resistance and high durability, suitable for high-speed data and power transmission. Operating at a voltage of 225VAC and an extended temperature range of -65 to 150°C, it meets the requirements of harsh environments. The right-angle orientation and compact dimensions make it ideal for space-constrained setups. With matte tin termination plating for added protection, this connector is a dependable choice for aerospace, defense, and industrial applications. Upgrade your connectivity with the ABE50DHAT.