| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABE50DHBN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 100 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 21.84 mm, .86 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABE50DHBN |
ABE50DHBN
| Heilind Number: | SULABE50DHBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABE50DHBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABE50DHBN, a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring PPS and beryllium copper construction, this connector ensures reliable conductivity and durability. Its female gender, two rows, and right-angle orientation offer versatile connectivity options. With a pitch of 1mm and gold-plated contacts, it guarantees optimal signal transmission at 1A and 225VAC. The hairpin contact type and thru-hole termination method further enhance its stability. Operating seamlessly in temperatures ranging from -65 to 150°C, it meets stringent industry standards. Boasting a compact size of 9.4mm width and 21.84mm height, this connector is ideal for space-constrained environments. Trust the ABE50DHBN for seamless board-to-board connections in your electronic designs.

