ABE50DHHD

Heilind Number:SULABE50DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE50DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE50DHHD
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE50DHHD

Detailed Description

Introducing the ABE50DHHD, a high-performance board-to-board PCB connector designed for critical applications. With a contact material of beryllium copper and gold plating, this connector ensures reliable and low-resistance connections. Featuring a pitch of 1mm and 100 positions spread across 2 rows, it offers high-density connectivity. The straight orientation with a clearance hole mount type and thru-hole termination method simplifies installation. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 225VAC, it is suitable for harsh environments. The hairpin contact type and tail length of 3.18mm guarantee secure connections. Measuring 15.49mm in height and 9.4mm in width, it is compact yet durable. With matte tin termination plating, it ensures long-term performance. The ABE50DHHD is ideal for demanding applications in aerospace, defense, and industrial sectors.