ABE50DHHN

Heilind Number:SULABE50DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE50DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE50DHHN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE50DHHN

Detailed Description

Introducing the ABE50DHHN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Crafted with PPS and Beryllium Copper materials, this female connector boasts a current rating of 1A and a voltage tolerance of 225VAC, ensuring reliable power transmission. Featuring two rows of 100 Hairpin contacts with gold plating, it guarantees optimal signal integrity. The straight orientation and 1mm pitch allow for seamless integration, while the termination method of Thru Hole and Matte Tin plating ensure secure and durable attachment. With an operating temperature range of -65 to 150°C, this connector is suitable for use in extreme environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Perfect for applications where performance and durability are paramount, the ABE50DHHN sets a new standard in board-to-board connectivity.