ABE50DHHR

Heilind Number:SULABE50DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE50DHHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE50DHHR
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:100
SKU:SULABE50DHHR

Detailed Description

The ABE50DHHR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a straight orientation and two rows of 100 female pins, it offers extensive compatibility for diverse PCB setups. The contact material is Gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 225 VAC and an impressive temperature range of -65 to 150 °C, this connector is suitable for a wide range of industrial and commercial uses. Its Metal Board Lock mount type and Thru Hole termination method provide secure attachment and easy installation. With a pitch of 1mm, it allows for precise positioning on the PCB. The Matte Tin termination plating further enhances its durability. Measuring .61 inches in height and 9.4mm in width, the ABE50DHHR is compact yet robust. Whether used in aerospace, telecommunications, or other hi-rel applications, this connector delivers exceptional performance with every connection.