ABE50DHRD

Heilind Number:SULABE50DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE50DHRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE50DHRD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:100
SKU:SULABE50DHRD

Detailed Description

Introducing the ABE50DHRD, a high-performance board-to-board PCB connector designed for demanding applications. With its PPS and Beryllium Copper construction, this female connector ensures reliable connectivity in even the harshest environments. Featuring two rows of Hairpin contacts plated with gold for optimal signal transfer, it offers a pitch of 1mm (.039 in) and can handle up to 1A of current at 225VAC. The straddle orientation and card extender termination method make it easy to install, while its -65 to 150°C operating temperature range guarantees performance in extreme conditions. With 100 positions and a connector height of 15.49mm (.61 in), the ABE50DHRD is ideal for high-density PCB designs. Trust in its Matte Tin termination plating for long-lasting durability. Whether for aerospace, military, or industrial applications, this connector, part of the ABE series, delivers unmatched quality and reliability.