ABE50DHRN

Heilind Number:SULABE50DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE50DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE50DHRN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE50DHRN

Detailed Description

Introducing the ABE50DHRN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. This connector features a robust construction with PPS and Beryllium Copper materials, ensuring durability in demanding environments. With a pitch of 1mm and two rows of 100 female contacts, it offers seamless connectivity for intricate circuitry. The contact plating of gold guarantees excellent conductivity, while the termination method of Card Extender allows for easy installation. Operating at an impressive voltage of 225 VAC and an extensive temperature range from -65 to 150 °C, this connector is suitable for a wide range of applications. Its compact design, with a height of only 15.49mm and width of 9.4mm, makes it ideal for space-constrained layouts. Trust the ABE50DHRN for secure and efficient board-to-board connections in your electronic designs.