ABE50DHRT

Heilind Number:SULABE50DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE50DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE50DHRT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:100
SKU:SULABE50DHRT

Detailed Description

Introducing the ABE50DHRT, a high-performance board-to-board PCB connector meticulously crafted for precision and reliability. This connector, featuring PPS & Beryllium Copper construction with gold plating, guarantees exceptional conductivity and durability. With a pitch of 1mm and a voltage rating of 225VAC, it ensures seamless power transmission in demanding applications. The female connector with two rows offers versatility in connectivity, while the threaded mount type and card extender termination method ensure secure assembly. Its unique hairpin contact design and straddle orientation optimize signal integrity. With 100 positions and a tail length of 4.06mm, it accommodates complex PCB layouts with ease. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. Its compact dimensions of 15.49mm in height and 9.4mm in width make it suitable for space-constrained designs. The matte tin termination plating enhances solderability, while its RoHS compliance underscores its environmental responsibility. From aerospace to telecommunications, the ABE50DHRT is the ultimate choice for critical interconnections, offering unmatched performance and longevity. Elevate your connectivity standards with this essential component.