| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM02DRAN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 4 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 4 |
| SKU: | SULABM02DRAN |
ABM02DRAN
| Heilind Number: | SULABM02DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM02DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM02DRAN, a high-performance PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this female connector offers secure and reliable connectivity. With two rows and four positions, it ensures efficient signal transmission. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. Operating at up to 950 VAC and 5A, it meets stringent power requirements. Its thru-hole termination method and right-angle orientation make installation easy. With a wide operating temperature range of -65 to 150°C, it's ideal for harsh environments. The connector's compact design, measuring just 10.95mm in height and 8.26mm in width, saves valuable board space. Trust the ABM02DRAN for rugged performance in board-to-board and card edge connections.

