ABM02DRKN

Heilind Number:SULABM02DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM02DRKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM02DRKN
Amperage:5 A
Gender:Female
Number of Contacts:4
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:4
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM02DRKN

Detailed Description

Introducing the ABM02DRKN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each accommodating four positions with a pitch of 3.96mm (.156 inches). Crafted from PPS and Beryllium Copper, it ensures durability and reliable conductivity, even in harsh environments. The contacts are gold-plated for optimal signal transmission, while the termination method via thru hole ensures secure attachment. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 950VAC, this connector is suitable for diverse industrial settings. Its straight orientation and compact dimensions make it easy to integrate into PCB layouts. With hi-rel engineering and termination plating in matte tin, the ABM02DRKN guarantees long-term performance and stability, making it an essential component for mission-critical systems.