| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM02DRTN-S13 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .122 in, 3.1 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 4 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 4 |
| SKU: | SULABM02DRTN-S13 |
ABM02DRTN-S13
| Heilind Number: | SULABM02DRTN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM02DRTN-S13 |
| ECAD Model: |
Specifications
Detailed Description
PPS & Beryllium Copper; .0 Female Connector with SKU ABM02DRTN-S13 features a robust design for reliable board-to-board connectivity. With a 5A amperage rating and 950VAC voltage capacity, this connector ensures efficient power transmission. Its 2-row layout and 3.96mm pitch offer high-density connectivity in compact spaces. The Full Bellow contact type with gold plating guarantees low contact resistance and superior signal integrity. Suitable for high-temperature environments, it operates seamlessly from -65 to 150°C. The connector's straddle orientation and card extender termination method make it versatile for various applications. With matte tin termination plating, it ensures durability and longevity. Ideal for use in hi-rel settings, this connector is a dependable choice for demanding PCB connectivity needs.

