ABM02DRTN

Heilind Number:SULABM02DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM02DRTN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM02DRTN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:4
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:4
SKU:SULABM02DRTN

Detailed Description

The ABM02DRTN Board To Board PCB Connector is a high-performance component designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with gold-plated contacts, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, it is suitable for a wide range of industrial settings. The female connector has two rows of four positions each, with a pitch of 3.96 mm (.156 in) for easy installation. The straight orientation and thru-hole termination method make it versatile for various PCB layouts. The full bellow contact type and matte tin termination plating further enhance its performance. Measuring 10.95 mm (.431 in) in height and .325 in (8.26 mm) in width, it offers a compact yet robust solution for your connectivity needs. Whether used in aerospace, defense, or telecommunications applications, the ABM02DRTN connector guarantees exceptional quality and durability.