ABM02DRUN

Heilind Number:SULABM02DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM02DRUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM02DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:4
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:4
SKU:SULABM02DRUN

Detailed Description

Introducing the ABM02DRUN, a high-performance female connector designed for demanding applications. Crafted with precision using PPS and Beryllium Copper materials, this connector ensures superior conductivity and durability. Featuring a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for high-power circuitry. With a contact type of Full Bellow and termination method of Thru Hole, it guarantees secure and reliable connections. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is built to withstand harsh environments. Boasting a sleek straight orientation and a compact size of 10.95mm in height and 8.26mm in width, it offers easy integration into PCB assemblies. With gold-plated contacts and matte tin termination, it guarantees optimal signal transmission and corrosion resistance. Ideal for board-to-board and card edge connections, the ABM02DRUN is a top choice for professionals in the electronics industry.