ABM02DRXN

Heilind Number:SULABM02DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM02DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM02DRXN
Amperage:5 A
Gender:Female
Number of Contacts:4
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:4
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM02DRXN

Detailed Description

This female connector, SKU ABM02DRXN, featuring PPS and Beryllium Copper construction, is a high-performance component suitable for demanding applications. With a current rating of 5A and a voltage tolerance of 950VAC, it ensures reliable power transmission. Its two rows of contacts, terminated via Thru Hole method with gold plating on Beryllium Copper, offer excellent conductivity and durability. The connector, designed for straight orientation with four positions, has a pitch of 3.96mm (.156 inches) and a tail length of 3.48mm (.137 inches). Operating in a wide temperature range from -65°C to 150°C, it guarantees performance in harsh environments. Measuring 10.95mm (.431 inches) in height and .325 inches (8.26mm) in width, this connector is ideal for board-to-board and card edge connections in various electronic systems. Its matte tin termination plating ensures compatibility with standard soldering processes. Trust the ABM02DRXN for secure and efficient PCB connectivity in your designs.