ABM02DRYN-S13

Heilind Number:SULABM02DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM02DRYN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM02DRYN-S13
Amperage:5 A
Gender:Female
Number of Contacts:4
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:4
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM02DRYN-S13

Detailed Description

ABM02DRYN-S13 offers a high-performance solution for board-to-board connectivity in demanding environments. Featuring a durable construction of PPS and Beryllium Copper, this female connector ensures reliable power transmission with an amperage rating of 5A and a voltage tolerance of 950VAC. Its two rows and four positions, with a pitch of 3.96mm, facilitate secure and efficient connections. The contact materials of Beryllium Copper and gold plating guarantee excellent conductivity and corrosion resistance. With a full bellow contact type and straddle orientation, this connector is ideal for applications requiring robust and stable interconnection. Operating effortlessly in a wide temperature range from -65 to 150°C, it is suitable for use in various industries. The termination method of card extender and termination plating of Matte Tin ensure easy installation and long-term durability. Measuring at a compact height of 10.95mm and width of 8.26mm, it is space-efficient while delivering high performance. This connector, part of the high-quality ABM02DRYNS13 series, is a reliable choice for your board-level connectivity needs.