ABM02DRYN

Heilind Number:SULABM02DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM02DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM02DRYN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:4
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:4
SKU:SULABM02DRYN

Detailed Description

Introducing the ABM02DRYN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a 5A amperage rating and 950VAC voltage capacity, it is suitable for power and signal transmission. The female gender, straight orientation, and 2-row design with 4 positions offer versatility in circuit connections. Gold-plated contact surfaces and full bellow contact type guarantee low contact resistance and signal integrity. The termination method of thru-hole soldering with matte tin plating ensures secure attachment to PCBs. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. With a compact size of 10.95mm in height and .325in in width, it saves space on the PCB. Trust the ABM02DRYN for efficient and durable board-to-board connections in your electronic designs.