ABM02DSAN

Heilind Number:SULABM02DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM02DSAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM02DSAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:4
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:4
SKU:SULABM02DSAN

Detailed Description

Introducing the ABM02DSAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and a 3.96mm pitch, this connector ensures secure and efficient connections. Constructed with PPS and Beryllium Copper, it offers exceptional durability and conductivity. The contact material is gold-plated Beryllium Copper, guaranteeing reliable signal transmission. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. The right-angle orientation and no mounting requirement make installation easy. This connector, with its four positions and full bellow contact type, is ideal for high-density PCB layouts. With a tail length of 6.85mm and a compact connector height of 10.95mm, it saves space without compromising performance. The termination method is through-hole with matte tin plating, ensuring secure solder connections. Trust the ABM02DSAN for your critical connectivity needs in aerospace, telecommunications, and other industries.