ABM02DSEN-S13

Heilind Number:SULABM02DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM02DSEN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM02DSEN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:4
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:4
SKU:SULABM02DSEN-S13

Detailed Description

Introducing SKU ABM02DSEN-S13, a high-performance board-to-board PCB connector engineered for precision applications. Crafted with PPS and Beryllium Copper, this connector ensures robust and reliable connectivity. Designed for female gender with two rows and a pitch of 3.96mm, it offers seamless integration in electronic assemblies. With a contact material of Beryllium Copper and gold plating, it guarantees optimal signal transmission. The connector, featuring a full bellow contact type and straddle orientation, supports a voltage of 950 VAC and an amperage of 5A. Operating efficiently in a wide temperature range from -65 to 150°C, it is ideal for harsh environmental conditions. The termination method of card extender with matte tin plating and a tail length of 5.33mm ensures secure and stable connections. Measuring 10.95mm in height and 8.26mm in width, this connector is compact yet powerful. Perfect for high-reliability applications, it is a standout choice in the realm of PCB connectors.