ABM02DSEN

Heilind Number:SULABM02DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM02DSEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM02DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:4
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:4
SKU:SULABM02DSEN

Detailed Description

Introducing SKU ABM02DSEN, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust durability and reliable connectivity. With a pitch of 3.96mm (.156in) and two rows of contacts, it offers versatility in circuit board assembly. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 950VAC and an extended temperature range of -65 to 150°C, it is suitable for use in harsh environments. The termination method is through eyelets, and the termination plating is matte tin, further enhancing its performance. With a straight orientation, four positions, and a tail length of 5.72mm (.225in), this connector provides secure and efficient connections. Its compact design, with a height of 10.95mm (.431in) and width of 8.26mm (.325in), saves valuable board space. Classified under the hi-rel category, it meets strict quality standards for reliability. Ideal for aerospace, defense, and industrial applications, the SKU ABM02DSEN is the perfect choice for your connectivity needs.