ABM03DRAN

Heilind Number:SULABM03DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM03DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM03DRAN
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:6
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM03DRAN

Detailed Description

Introducing the ABM03DRAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with six positions each, offering ample connectivity options. Utilizing a through-hole termination method and gold contact plating, it guarantees secure and low-resistance connections. The Full Bellow contact type and right-angle orientation further enhance its versatility. With a wide operating temperature range of -65 to 150°C and a matte tin termination plating, this connector is ideal for aerospace, defense, and other high-reliability applications. Measuring at 10.95mm in height and 8.26mm in width, it provides a compact yet efficient solution for PCB integration. Trust the ABM03DRAN for exceptional performance in your connectivity needs.