ABM03DRKN-S13

Heilind Number:SULABM03DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM03DRKN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM03DRKN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:6
SKU:SULABM03DRKN-S13

Detailed Description

Introducing the ABM03DRKN-S13, a high-performance female PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the most extreme environments. With a pitch of 3.96mm and 2 rows of contacts, it offers versatility in board-to-board or card edge connections. The gold-plated contacts and full bellow design guarantee optimal signal transmission, while the matte tin termination provides excellent solderability. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 950VAC, this connector is suitable for a wide range of industrial and commercial uses. Its straddle orientation and 6 positions make it easy to integrate into your PCB layout. Trust the ABM03DRKN-S13 for secure and efficient connectivity in your electronic systems.