ABM03DRKN

Heilind Number:SULABM03DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM03DRKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM03DRKN
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM03DRKN

Detailed Description

The ABM03DRKN is a high-performance connector designed for demanding applications, featuring PPS & Beryllium Copper construction for enhanced durability and conductivity. With a 5A amperage rating and 950VAC voltage capacity, it ensures reliable power transmission. This female connector offers 2 rows with 6 positions each, utilizing a thru-hole termination method for secure attachment. Its gold-plated Beryllium Copper contacts provide optimal signal transfer, while the full bellow design guarantees excellent mechanical stability. Operating within a wide temperature range from -65 to 150°C, it is suitable for diverse environments. The connector's compact dimensions, with a height of 10.95mm and width of 8.26mm, make it space-efficient on PCBs. Ideal for board-to-board or card edge connections, the ABM03DRKN is a trusted solution for high-reliability electronic systems.