ABM03DRTN

Heilind Number:SULABM03DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM03DRTN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM03DRTN
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM03DRTN

Detailed Description

The ABM03DRTN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures exceptional durability and reliability. With a compact design, this connector is ideal for space-constrained environments. The female connector has two rows with a pitch of 3.96mm, accommodating 6 positions. It offers a straight orientation and a termination method of thru hole, making it easy to install. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. Operating at a voltage of 950 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial settings. Additionally, with termination plating of Matte Tin, it provides enhanced corrosion resistance. Trust the ABM03DRTN for seamless and secure board-to-board connections in your PCB designs.