ABM03DRUN

Heilind Number:SULABM03DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM03DRUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM03DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:6
SKU:SULABM03DRUN

Detailed Description

Introducing the ABM03DRUN, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding environments. This female connector, featuring two rows with six positions each, is crafted with precision using PPS and Beryllium Copper materials for exceptional durability. The contact material is gold-plated, ensuring efficient signal transmission and reducing the risk of corrosion. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of applications. The termination method is through-hole, with a tail length of 5.72mm, making it easy to install on PCBs. Its straight orientation and compact dimensions of 10.95mm in height and 8.26mm in width allow for space-efficient PCB layouts. Trust the ABM03DRUN for seamless and long-lasting board-to-board connections.