ABM03DRXN

Heilind Number:SULABM03DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM03DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM03DRXN
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM03DRXN

Detailed Description

This female board-to-board PCB connector, with SKU ABM03DRXN, features a robust construction of PPS and Beryllium Copper, ensuring durability and reliable performance. With a 5A amperage rating and a voltage capacity of 950 VAC, it is suitable for high-power applications. The connector offers 6 positions in 2 rows, with a pitch of 3.96mm (.156 inches) for easy connectivity. Its thru-hole termination method and gold contact plating guarantee secure and stable connections. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for use in various environments. Its straight orientation and compact design, with a height of 10.95mm (.431 inches) and width of 8.26mm (.325 inches), make it space-saving and versatile. The matte tin termination plating ensures longevity and resistance to corrosion. Compliant with hi-rel standards, this connector is perfect for demanding industrial or commercial applications. Elevate your connectivity solutions with the ABM03DRXN.