ABM03DRYN

Heilind Number:SULABM03DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM03DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM03DRYN
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM03DRYN

Detailed Description

Introducing the ABM03DRYN, a high-performance PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper with gold plating, this female connector ensures reliable conductivity and corrosion resistance. With two rows and six positions, it offers ample connectivity options. Featuring a straight orientation and thru-hole termination, installation is a breeze. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 950 VAC, it's suitable for a wide range of environments. The full bellow contact type guarantees secure connections, while the matte tin termination plating enhances durability. Compact in size with a height of 10.95mm and a width of 8.26mm, it's perfect for space-restricted PCB layouts. Ideal for board-to-board and card edge connections, the ABM03DRYN is a must-have component for your electronic projects.