| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM03DSEN-S13 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Eyelet |
| Number of Positions: | 6 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 6 |
| SKU: | SULABM03DSEN-S13 |
ABM03DSEN-S13
| Heilind Number: | SULABM03DSEN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM03DSEN-S13 |
| ECAD Model: |
Specifications
Detailed Description
The ABM03DSEN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, with gold-plated contacts, it ensures reliable connectivity even in harsh environments. With a 3.96mm pitch and 6 positions, it offers ample connectivity options. The connector is rated for up to 950VAC and 5A, making it suitable for power and signal transmission. Its full bellow contact type and straddle orientation ensure secure mating. Operating within a wide temperature range of -65 to 150°C, and with termination plating in matte tin, it guarantees long-term durability. Perfect for high-reliability applications, this connector is a crucial component for any PCB assembly.

