ABM03DSEN

Heilind Number:SULABM03DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM03DSEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM03DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:6
SKU:SULABM03DSEN

Detailed Description

Introducing the ABM03DSEN, a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The two-row design with six positions offers versatility in PCB assembly. Contact materials of Beryllium Copper with Gold plating guarantee excellent conductivity. The termination method of eyelet and termination plating of Matte Tin further enhance durability. Operating within a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its straight orientation and compact dimensions make it easy to integrate. Meeting high-quality standards, it is classified under Board-to-Board and Card Edge Connectors. Trust the ABM03DSEN for secure and efficient PCB connectivity in various industries.