ABM06DCKD-S288

Heilind Number:SULABM06DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM06DCKD-S288

Detailed Description

Introducing the ABM06DCKD-S288 PCB Connector, a high-performance solution for your connectivity needs. Boasting PPS & Beryllium Copper construction, this connector ensures durability and reliable performance. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for a wide range of applications. Featuring a female gender, two rows of contacts, and a clearance hole mount type, installation is a breeze. The termination method of Card Extender, contact material of Beryllium Copper, and gold plating guarantee excellent conductivity. With a pitch of 3.96mm, contact type of Loop Bellow, and straddle orientation, it offers seamless connectivity. This connector, with 12 positions and a tail length of 4.45mm, is perfect for board-to-board and card edge connections. Operating in temperatures ranging from -65 to 150°C, it is reliable even in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on your PCB. The matte tin termination plating ensures longevity. Whether for industrial or commercial use, the ABM06DCKD-S288 is a top choice for high-reliability applications.