ABM06DCKH

Heilind Number:SULABM06DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DCKH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM06DCKH

Detailed Description

Introducing the ABM06DCKH, a high-performance female connector designed for demanding board-to-board and card edge applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability in harsh environments. With a contact rating of 3A at 950VAC, it provides secure power transmission. The gold-plated Beryllium Copper contacts offer excellent conductivity, while the termination method via Thru Hole guarantees easy installation. Its straight orientation, dual-row design with 12 positions, and loop bellow contact type make it versatile for various connectivity needs. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for industrial and aerospace applications. Designed with a clearance hole mount type and matte tin termination plating, it meets stringent industry standards. With a compact size of 9.4mm width and 15.49mm height, the ABM06DCKH is a reliable solution for your PCB connection requirements.