ABM06DCKI-S288

Heilind Number:SULABM06DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM06DCKI-S288

Detailed Description

Introducing our ABM06DCKIS288 Board To Board PCB Connector, a high-performance solution for your connectivity needs. This female connector features PPS & Beryllium Copper construction, ensuring durability and reliability. With a pitch of 3.96mm and termination method via Card Extender, it offers seamless integration onto your PCB. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity. Designed for 12 positions in a straddle orientation, it provides efficient signal transmission. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 950VAC, it's suitable for various environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Tailored for commercial and industrial applications, it's ideal for demanding environments where reliability is paramount. Trust in the ABM06DCKIS288 for seamless and robust board-to-board connections.